The OV-7604-C7 is a low power clock oscillator that combines a CMOS-based oscillator with a 32.768 kHz tuning fork crystal. It is encapsulated in a miniature 3.2 x 1.5 x 1.0 mm ceramic package. It features ultra-low power consumption and is designed for high vibration and shock resistance in space-constrained applications.
Checking distributor stock and pricing after the page loads.
Micro Crystal OV-7604-C7-32.768K-20PPM-TB-QA technical specifications.
| Nominal Frequency | 32.768kHz |
| Frequency Tolerance | ±20ppm |
| Supply Voltage | 1.2 to 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Output Level | HCMOS |
| Length | 3.2mm |
| Width | 1.5mm |
| Height | 1.0mm |
| Aging (1st year) | ±3ppm |
| RoHS | Compliant |
| Aec-q200 | Qualified (QA Option) |
No datasheet is available for this part.