The OV-7604-C7 is a low power clock oscillator consisting of a CMOS-based integrated circuit and a 32.768 kHz crystal unit encapsulated in a small 3.2 x 1.5 x 1.0 mm ceramic package. It features ultra-low power consumption, high vibration and shock resistance, and is suitable for battery-powered or space-sensitive applications.
Checking distributor stock and pricing after the page loads.
Micro Crystal OV-7604-C7-32.768KHZ-20PPM-TA-QC technical specifications.
| Nominal Frequency | 32.768kHz |
| Frequency Tolerance | ±20ppm |
| Supply Voltage | 1.2 to 5.5V |
| Current Consumption | 300nA |
| Operating Temperature Range | -40 to +85°C |
| Output Signal | CMOS / XTAL |
| Aging (Max) | ±3ppm |
| Dimensions | 3.2 x 1.5 x 1.0mm |
| RoHS | Compliant |
| Aec-q200 | Compliant (TA/QA/QC versions) |
| REACH | Compliant |
No datasheet is available for this part.