The RV-3129-C3 is a high-accuracy, low-power CMOS real-time clock module with an integrated 32.768 kHz quartz crystal. It features an I2C-bus interface and internal temperature compensation with an embedded temperature sensor to achieve high time stability across a wide temperature range. The module includes functions for clock, calendar, alarm, timer, and battery backup with an integrated power manager.
Checking distributor stock and pricing after the page loads.
| Frequency | 32.768kHz |
| Frequency Tolerance (Option B) | +/- 25ppm |
| Supply Voltage Range | 1.3 to 5.5V |
| Current Consumption | 800nA |
| Interface Type | I2C-Bus |
| Operating Temperature Range | -40 to +125°C |
| Dimensions | 3.7 x 2.5 x 0.9mm |
| RoHS | Compliant |
| Automotive Qualification | AEC-Q200 |