The RV-8263-C7 is an ultra-small SMT real-time clock module that incorporates an integrated CMOS circuit together with an XTAL. It features a wide operating voltage range of 0.9V to 5.5V and very low power consumption of 190nA at 3V. The module provides time/calendar functions, programmable alarms, and timer functions in a hermetically sealed ceramic package with a metal lid.
Micro Crystal RV-8263-C7-32.768KHZ-20PPM-TA-QC technical specifications.
| Frequency | 32.768kHz |
| Accuracy @ 25°C | ±20ppm |
| Supply Voltage Min | 0.9V |
| Supply Voltage Max | 5.5V |
| Current Consumption @ 3V | 190nA |
| Operating Temperature | -40 to +85°C |
| Interface | I2C-bus (400 kHz) |
| RoHS | Compliant |
| Automotive | AEC-Q200 available |
| Lead Free | 100% Pb-free |
Download the complete datasheet for Micro Crystal RV-8263-C7-32.768KHZ-20PPM-TA-QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.