The RV-8523-C3 is a CMOS real-time clock/calendar module optimized for low power consumption. It features an integrated 32.768 kHz tuning fork crystal, an I2C-bus interface with speeds up to 1 MHz, and a backup battery switch-over circuit that automatically manages power failure. The device includes a user-programmable offset register for fine-tuning, alarm and timer functions, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micro Crystal RV-8523-C3-32.768KHZ-20PPM-TA-QC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Supply Voltage Range | 1.2 to 5.5V |
| Current Consumption at 3V | 130nA |
| Time Accuracy at 25°C | ±20ppm |
| Interface | I2C-bus (Fm+ 1 MHz) |
| Package Dimensions | 3.7 x 2.5 x 0.9mm |
| Operating Temperature Range | -40 to +85°C |
| Clock Output Frequencies | 32768 to 1Hz |
| RoHS | Compliant |
| Aec-q200 | Qualified |
| ECCN | EAR99 |
Download the complete datasheet for Micro Crystal RV-8523-C3-32.768KHZ-20PPM-TA-QC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.