The RV-8803-C7 is a SMT Real-Time Clock Module that incorporates an integrated CMOS circuit together with a 32.768 kHz quartz crystal. It features high time accuracy with temperature compensation, ultra-low power consumption, and is hermetically sealed in a ceramic package with a metal lid. The 'QA' suffix indicates Automotive Grade qualification according to AEC-Q200.
Checking distributor stock and pricing after the page loads.
Micro Crystal RV-8803-C7-32.768KHZ-3PPM-TA-QA technical specifications.
| Frequency | 32.768kHz |
| Time Accuracy | +/- 3 (-40 to +85°C)ppm |
| Supply Voltage Range | 1.5 to 5.5V |
| Current Consumption | 240 @ 3VnA |
| Interface | I2C-bus (400 kHz) |
| Operating Temperature Range | -40 to +105°C |
| Package Dimensions | 3.2 x 1.5 x 0.8mm |
| RoHS | Compliant |
| Automotive Qualification | AEC-Q200 |
| Lead-free | 100% Pb-free |
No datasheet is available for this part.