
MICRO LAMPS 13000100 LAMP, E10, 2.4V, 300MA
Sign in to ask questions about the Micro Lamps 13000100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Lamps 13000100 technical specifications.
| Color | Clear |
| Current Rating | 300mA |
| Mount | External |
| Operating Supply Voltage | 2.4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Micro Lamps 13000100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
