
MICRO LAMPS 4330000H HALOGEN LAMP, BA9S, 12V
Sign in to ask questions about the Micro Lamps 4330000H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micro Lamps 4330000H technical specifications.
| Length | 33mm |
| Mount | Base |
| MSCP | 15.9MSCP |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micro Lamps 4330000H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
