Conn MMSP Solder ST SMD M Gold Tray
Micro-Mode Products MMSP-3901 technical specifications.
| Type | MMSP |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.