Conn MMSP F 0Hz to 26.5GHz 50Ohm ST Cable Mount Gold
Micro-Mode Products MMSP-6238 technical specifications.
| Type | MMSP |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 26.5GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.