Duster 14 oz big blast microcare
Microcare MCC-AIR technical specifications.
| Min Operating Temperature | -60°C |
| Reach SVHC Compliant | Yes |
| Weight | 392g |
| RoHS | Compliant |
Download the complete datasheet for Microcare MCC-AIR to view detailed technical specifications.
No datasheet is available for this part.