The 11LC020-EMNY is a 2Kb serial memory IC with a maximum operating frequency of 100kHz and a maximum operating temperature of 125°C. It can operate with a supply voltage between 2.5V and 5.5V. The device is available in a package quantity of 150 and is packaged in a rail/tube format. The memory is organized in 256x8 bits. It is not radiation hardened.
Microchip 11LC020-EMNY technical specifications.
| Density | 2Kb |
| Interface | Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip 11LC020-EMNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.