
The 11LC020-IMNY is a 2Kb serial memory device with a 256 x 8 organization. It operates from a 5V supply voltage and is specified to function within an operating temperature range of -40°C to 85°C. The device is packaged in quantities of 150 and is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Density | 2Kb |
| Interface | Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |