
The 11LC040-IMNY is a 4Kb serial EEPROM from Microchip, operating at a maximum frequency of 100kHz and a maximum supply voltage of 5.5V. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The device is available in packaging quantities of 150, packaged in rail or tube formats. It has a memory organization of 512 x 8 bits and a density of 4Kb.
Checking distributor stock and pricing after the page loads.
| Density | 4Kb |
| Interface | Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Organization | 512 x 8 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |