The 1N5307 is a single configuration current regulator with a maximum peak operating voltage of 100V and maximum regulator current of 2.64A. It has a maximum power dissipation of 500mW and operates within a temperature range of -65°C to 175°C. The device is packaged in a DO-204-AH package with 2 pins. It is a type of current regulator, a subset of power management ICs.
Microchip 1N5307 technical specifications.
| Configuration | Single |
| Maximum Peak Operating Voltage | 100V |
| Maximum Regulator Current | 2.64mA |
| Maximum Limiting Voltage | 2V |
| Minimum Dynamic Impedance | 0.345MOhm |
| Minimum Knee Impedance | 0.044MOhm |
| Maximum Power Dissipation | 500mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Pin Count | 2 |
| Package/Case | DO-35 |
| Package Family Name | DO-204-AH |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 1N5307 to view detailed technical specifications.
No datasheet is available for this part.