Microchip 1N5314-1 technical specifications.
| Configuration | Single |
| Maximum Peak Operating Voltage | 100V |
| Maximum Regulator Current | 5.17mA |
| Maximum Limiting Voltage | 2.9V |
| Minimum Dynamic Impedance | 0.235MOhm |
| Minimum Knee Impedance | 0.012MOhm |
| Maximum Power Dissipation | 500mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Pin Count | 2 |
| Package/Case | DO-7 |
| Package Family Name | DO-204-AA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 1N5314-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.