
The 1N5990B/TR13 is a single Zener diode with a nominal Zener voltage of 3.9V and a Zener voltage tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 10uA. The diode is packaged in a DO-35 axial lead package with a maximum package length of 5.08mm and a maximum seated plane height of 2.29mm. It is designed for through hole mounting and has a maximum operating temperature range of -65°C to 175°C.
Microchip 1N5990B/TR13 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AH |
| Package/Case | DO-35 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.08(Max) |
| Seated Plane Height (mm) | 2.29(Max) |
| Package Diameter (mm) | 2.29(Max) |
| Package Material | Glass |
| Mounting | Through Hole |
| Jedec | DO-204AH |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 3.9V |
| Maximum Zener Impedance | 90Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 500mW |
| Maximum Reverse Leakage Current | 10uA |
| Maximum Regulator Current | 128mA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 1N5990B/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.