Microchip 1N6154US/TR13 technical specifications.
| Package Family Name | MELF |
| Package/Case | G-MELF |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 6.22(Max) |
| Package Width (mm) | 5.13(Max) |
| Package Height (mm) | 5.13(Max) |
| Mounting | Surface Mount |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 25.1V |
| Maximum Reverse Leakage Current | 5uA |
| Maximum Clamping Voltage | 48V |
| Maximum Peak Pulse Current | 31.16A |
| Minimum Breakdown Voltage | 29.7V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 1N6154US/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.