The 24LC128T-I/ST14 is an industrial-grade EEPROM IC with 16,384 words of memory. It operates over a supply voltage range of 2.5 to 5.5V and has a maximum supply current of 3mA. The device is packaged in a 4.4mm x 5mm TSSOP-14 package and has a maximum operating temperature of 85°C. It is suitable for use in industrial applications where high reliability is required.
Microchip 24LC128T-I/ST14 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC128T-I/ST14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.