The 32UC3B0512-Z2UT is a 32-bit microcontroller from Microchip, featuring 512KB of FLASH memory and 96KB of RAM. It operates at a maximum frequency of 60MHz and supports various interfaces, including SPI, USB, I2S, and USART. The device is packaged in a QFN package and is rated for operation between -40°C and 85°C. It also includes 44 programmable I/Os and 3 timers/counters, as well as a watchdog timer for added reliability.
Checking distributor stock and pricing after the page loads.
Microchip 32UC3B0512-Z2UT technical specifications.
| Package/Case | QFN |
| Data Bus Width | 32b |
| Interface | SPI, USB, I2S, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 3 |
| RAM Size | 96KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.