The 32UC3B1256-AUR is a 32-bit microcontroller from Microchip with 256KB of FLASH memory and 32KB of RAM. It operates at a maximum frequency of 60MHz and features a TQFP package. The device supports multiple interfaces, including SPI, USB, I2S, and USART. It also includes 3 timers/counters and 28 programmable I/Os. The microcontroller has a watchdog timer and operates within a temperature range of -40°C to 85°C.
Microchip 32UC3B1256-AUR technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 32b |
| Interface | SPI, USB, I2S, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 3 |
| RAM Size | 32KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.