The 34AA02T-I/MC is a 2Kb EEPROM from Microchip, featuring an access time of 900ns and a maximum frequency of 400kHz. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 5V. The device is available in a DFN package, packaged in tape and reel, with a quantity of 3300 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 34AA02T-I/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | DFN |
| Density | 2Kb |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip 34AA02T-I/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.