Microchip 34VL02/MNY technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Density | 2Kb |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.5V |
| Operating Supply Voltage | 3.3V |
| Organization | 256 x 8 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Programming Voltage | 3.6V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 34VL02/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.