
The Adaptec SmartRAID 4300 Series offers a secure, high-performance software-defined storage solution for NVMe deployments. It provides CPU offload and RAID acceleration for optimal data flows and connectivity. This accelerator supports up to 32 NVMe target devices with PCIe Gen 4/5 interfaces and various RAID levels including 0, 1, 5, 10, 50. Its architecture enables maximum performance by disaggregating software and hardware components, ideal for server OEMs, data centers, and enterprise customers.
Sign in to ask questions about the Microchip 4308UP32AXS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 4308UP32AXS technical specifications.
| Series | SmartRAID 4300 Series |
| Accelerator Type | NVMe RAID Storage Accelerator |
| Form Factor | Low Profile (HHHL) |
| Host Interface | 16-lane PCIe Gen 4 |
| NVMe Device Support | 32 |
| RAID Levels | 0, 1, 5, 10, 50 |
| Max Logical Drives/RAID Arrays | 64 |
| NVMe Sector Support | Native 4K, 512 byte |
| Dimensions (Metric) | 68.9 x 167.65 |
| Dimensions (Imperial) | 2.713 x 6.6 |
| Airflow | 300 |
| Operating Temperature Range | 0 to 55 |
| MTBF | 3.0 million |
| MTBF Temperature | 40 |
| Typical Power Consumption | 20.75 |
| Typical 12V Current | 1.72 |
| Typical 3.3V Current | 57 |
| Security Features | Hardware Root of Trust, Secure Boot/Update, Attestation, SED Support |
| Operating System Support | Microsoft Windows Server, Red Hat Enterprise Linux, SuSE Linux Enterprise Server, Oracle Linux |
| Regulatory Certification | CE, FCC, UL, C-Tick, VCCI, KCC, CNS |
| RoHS | Compliant |
Download the complete datasheet for Microchip 4308UP32AXS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.