This 32K X 8 parallel static RAM operates at a maximum access time of 150ns and a supply voltage of 5V. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The device is not RoHS compliant. It has a minimum operating temperature of -55°C and a maximum supply voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 150ns |
| Contact Plating | Tin, Lead |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Programming Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |