This 28-terminal FIFO IC from Microchip operates within a temperature range of -55°C to 125°C. It is designed to handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a maximum supply current of 0.11A. The device features a parallel interface and a maximum access time of 40ns. It is qualified to MIL-PRF-38535 Class Q standards.
Microchip 5962-9317707QNC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F28 |
| Width | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.11 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 40 |
| Screening Level | MIL-PRF-38535 Class Q |
| Clock Frequency-Max (fCLK) | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip 5962-9317707QNC to view detailed technical specifications.
No datasheet is available for this part.