Microchip 90E25PYGI technical specifications.
| Accuracy | 0.1% |
| Package/Case | SSOP |
| Input Impedance | 50kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip 90E25PYGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.