
The 90E25PYGI8 is a voltage reference from Microchip with an accuracy of 0.1%. It is available in a SSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2.8V and 3.6V.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.1% |
| Package/Case | SSOP |
| Input Impedance | 50kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
