
The 90E32ASERGI is a surface mount ADC from Microchip with an accuracy of 0.1%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is supplied with a maximum voltage of 3.6V and a minimum voltage of 2.8V. It has an input impedance of 120kR and is packaged in a TQFP package.
Microchip 90E32ASERGI technical specifications.
| Accuracy | 0.1% |
| Package/Case | TQFP |
| Input Impedance | 120kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip 90E32ASERGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
