
The 90E32ASERGI8 is a surface mount ADC with an accuracy of 0.1%. It operates within a temperature range of -40°C to 85°C and has an input impedance of 120kR. The device is packaged in TQFP and available in quantities of 1000 on tape and reel. The supply voltage range is 2.8V to 3.6V.
Microchip 90E32ASERGI8 technical specifications.
| Accuracy | 0.1% |
| Package/Case | TQFP |
| Input Impedance | 120kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip 90E32ASERGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
