
The 93AA46C-I/STG is a 1Kb MICROWIRE microcontroller from Microchip, packaged in a TSSOP case. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a maximum operating frequency of 1MHz and a supply voltage range of 1.8V to 5.5V.
Sign in to ask questions about the Microchip 93AA46C-I/STG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA46C-I/STG technical specifications.
| Package/Case | TSSOP |
| Interface | MICROWIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA46C-I/STG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
