
The 93AA56C-I/PG is a 2Kb MICROWIRE microcontroller from Microchip, packaged in a DIP. It operates at frequencies up to 1MHz and supply voltages between 1.8V and 5.5V. The device is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Microchip 93AA56C-I/PG technical specifications.
| Package/Case | DIP |
| Interface | MICROWIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
