
The 93AA66C-I/PG is a 1MHz MICROWIRE microcontroller from Microchip, packaged in a DIP case. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a memory size of 4Kb and can handle a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.8V.
Sign in to ask questions about the Microchip 93AA66C-I/PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93AA66C-I/PG technical specifications.
| Package/Case | DIP |
| Interface | MICROWIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93AA66C-I/PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
