EEPROM Serial-Microwire 1K-bit 64 x 16 5V 8-Pin DFN EP Tube
Checking distributor stock and pricing after the page loads.
Microchip 93C46B-I/MC technical specifications.
| Access Time-Max | 250ns |
| Package/Case | DFN |
| Density | 1Kb |
| Interface | Serial |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Organization | 64X16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.