The 93C46CT-E/STG is a 1Kb MICROWIRE microcontroller from Microchip, packaged in a TSSOP. It operates at frequencies up to 3MHz and has a supply voltage range of 4.5V to 5.5V. The device is RoHS compliant and can be ordered on tape and reel. It is designed to operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Microchip 93C46CT-E/STG technical specifications.
| Package/Case | TSSOP |
| Interface | MICROWIRE |
| Max Frequency | 3MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
