The 93C56C-I/PG is a 2Kb MICROWIRE microcontroller from Microchip, packaged in a DIP. It operates at frequencies up to 3MHz and can withstand temperatures between -40°C and 85°C. The device is powered by a supply voltage between 4.5V and 5.5V. It is compliant with RoHS regulations.
Sign in to ask questions about the Microchip 93C56C-I/PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93C56C-I/PG technical specifications.
| Package/Case | DIP |
| Interface | MICROWIRE |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 4.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C56C-I/PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
