Checking distributor stock and pricing after the page loads.
Microchip 93C86A-10SU2.7T technical specifications.
| Package/Case | SOIC |
| Density | 16Kb |
| Interface | Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
No datasheet is available for this part.