
The 93C86BT-I/OTG is a 16Kb MICROWIRE microcontroller from Microchip, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. This device is RoHS compliant and is available in tape and reel packaging.
Sign in to ask questions about the Microchip 93C86BT-I/OTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93C86BT-I/OTG technical specifications.
| Package/Case | SOT-23 |
| Interface | MICROWIRE |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C86BT-I/OTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
