EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin SOIJ Tube
Microchip 93LC46B-I/SM technical specifications.
| Density | 1Kb |
| Frequency | 2MHz |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 64X16 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Not Compliant |
No datasheet is available for this part.