
The 93LC46C-I/STG is a 1Kb MICROWIRE microcontroller from Microchip, packaged in a TSSOP package and available in tape and reel packaging. It operates over a temperature range of -40°C to 85°C and can supply up to 5.5V. The device has a maximum frequency of 2MHz and is RoHS compliant.
Sign in to ask questions about the Microchip 93LC46C-I/STG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC46C-I/STG technical specifications.
| Package/Case | TSSOP |
| Interface | MICROWIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC46C-I/STG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
