
EEPROM 256x8 Lead Free Package
Microchip 93LC56AT-ISTG technical specifications.
| Package/Case | TSSOP |
| Interface | MICROWIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 2.5V |
| Organization | 256 x 8 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.