
The 93LC56AX-I/SNG is a 2Kb serial EEPROM from Microchip, featuring a MICROWIRE interface and a SOIC package. It operates over a temperature range of -40°C to 85°C and can be powered with a supply voltage between 2.5V and 5.5V. The device is RoHS compliant and has a maximum frequency of 2MHz.
Sign in to ask questions about the Microchip 93LC56AX-I/SNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC56AX-I/SNG technical specifications.
| Package/Case | SOIC |
| Interface | MICROWIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 2.5V |
| Organization | 256 x 8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC56AX-I/SNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
