Microchip 93LC56BT-I/MC technical specifications.
| Access Time-Max | 250ns |
| Package/Case | DFN |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 2MHz |
| Height | 1mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X16 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip 93LC56BT-I/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
