
The 93LC66CT-I/MSG is a 4Kb MICROWIRE microcontroller from Microchip, packaged in an MSOP case. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.5V and 5.5V. This device is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Microchip 93LC66CT-I/MSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC66CT-I/MSG technical specifications.
| Package/Case | MSOP |
| Interface | MICROWIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC66CT-I/MSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
