Sign in to ask questions about the Microchip AT91SAM7S256-AU-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91SAM7S256-AU-001 technical specifications.
| Access Time | 55us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Density | 256KB |
| Frequency | 55MHz |
| Interface | I2C, SPI, USB, I2S, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 32 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 10 |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | DMA |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM7S/SE |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7S256-AU-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
