Sign in to ask questions about the Microchip AC162069 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AC162069 technical specifications.
| Color | Grey |
| Connector Type B | Pin |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC162069 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
