The AD7478AAKSZ-500RL7 is a 12-bit single-channel analog-to-digital converter from Microchip. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SOIC package. The device features a sampling rate of 100,000 samples per second and supports SPI and serial interfaces.
Checking distributor stock and pricing after the page loads.
Microchip AD7478AAKSZ-500RL7 technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 100000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.