IC ADC 24BIT DIFF INP 24-SOIC
Checking distributor stock and pricing after the page loads.
Microchip AD7710ARZ-REEL7 technical specifications.
| Package/Case | LCC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Bits | 15 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 40S/s |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.