IC MCU 12BIT 1MSPS UART 40-LFCSP
Microchip ADUC7020BCPZ62-RL7 technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 85 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | dsPIC™ 33F |
| RoHS | Not Compliant |
No datasheet is available for this part.