The PIC 32MX microcontroller operates at an impressive 80 megahertz, making it well-suited for demanding applications. This powerful device features 512 kilobytes of flash memory, providing ample storage for your code and data. The PIC 32MX supports a wide range of interfaces, including I2C, SPI, USB, and Ethernet, as well as UART and USART protocols. This versatility makes it an excellent choice for a variety of applications. The microcontroller is also equipped with a range of useful peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as direct memory access. The PIC 32MX operates reliably within a temperature range of -40 degrees Celsius to 105 degrees Celsius, and is available in a tray format. It is part of the PIC 32MX series from Microchip.
Checking distributor stock and pricing after the page loads.
Microchip ADUC7022BCPZ62 technical specifications.
| Frequency | 80MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, USART |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | PIC® 32MX |
| RoHS | Not Compliant |